Images are for reference only

Littelfuse/IXYS IXFN38N100Q2

Manufacturer Littelfuse/IXYS
Mfr. Part # IXFN38N100Q2
LCSC Part # C497192
Package SOT-227B
Customer #
Datasheet Littelfuse/IXYS IXFN38N100Q2
EasyEDA
ECCN EAR99
Description 1kV 38A 250mΩ@10V,19A 890W 5V@8mA 1PCSNChannel SOT-227B MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet Littelfuse/IXYS IXFN38N100Q2
RoHS
0 products found. Show Similar
In Stock: 288
WHS-HK: 0
WHS-ZH: 288
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 10
Qty. Unit Price Ext. Price
1+ $31.2765 $ 31.28
30+ $29.874 $ 896.22
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.