12% OFF
Images are for reference only

MSKSEMI AON3419-MS

Manufacturer MSKSEMI
Mfr. Part # AON3419-MS
LCSC Part # C17702937
Package DFN3x3-8L
Customer #
Datasheet MSKSEMI AON3419-MS
EasyEDA
ECCN -
Description 30V 32A 12mΩ@10V 2.5V 1PCSPChannel DFN3x3-8L MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet MSKSEMI AON3419-MS
RoHS
0 products found. Show Similar
In Stock: 265
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 265
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $ 0.2063 $0.2344 $ 1.03
50+ $ 0.1652 $0.1877 $ 8.26
150+ $ 0.1475 $0.1676 $ 22.13
500+ $ 0.1255 $0.1426 $ 62.75
2500+ $ 0.1158 $0.1315 $ 289.50
5000+ $ 0.1099 $0.1248 $ 549.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.