Images are for reference only

SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0025120D

Manufacturer SMC(Sangdest Microelectronicstronic (Nanjing))
Mfr. Part # S2M0025120D
LCSC Part # C6288984
Package TO-247AD
Customer #
Datasheet SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0025120D
EasyEDA
ECCN EAR99
Description 1.2kV 63A 34mΩ@50A,20V 446W 4V@15mA 1PCSNChannel TO-247AD MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0025120D
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $19.7433 $ 19.74
10+ $19.096 $ 190.96
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.