Images are for reference only

STMicroelectronics STF18N60DM2

Manufacturer STMicroelectronics
Mfr. Part # STF18N60DM2
LCSC Part # C5268682
Package TO-220FP
Customer #
Datasheet STMicroelectronics STF18N60DM2
EasyEDA
ECCN EAR99
Description 600V 12A 295mΩ 25W TO-220FP MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet STMicroelectronics STF18N60DM2
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $2.8103 $ 2.81
10+ $2.4523 $ 24.52
50+ $2.2405 $ 112.03
100+ $2.0257 $ 202.57
500+ $1.9257 $ 962.85
1000+ $1.881 $ 1881.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.