Images are for reference only

VBsemi Elec BUZ93-VB

Manufacturer VBsemi Elec
Mfr. Part # BUZ93-VB
LCSC Part # C19190137
Package TO-220
Customer #
Datasheet VBsemi Elec BUZ93-VB
EasyEDA
ECCN EAR99
Description 650V 4A 2.2Ω 1PCSNChannel TO-220 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet VBsemi Elec BUZ93-VB
RoHS
0 products found. Show Similar
In Stock: 15
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 15
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $0.3127 $ 0.31
10+ $0.3068 $ 3.07
50+ $0.2703 $ 13.52
100+ $0.2659 $ 26.59
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.