Images are for reference only

VBsemi Elec IRF1310NSTRR-VB

Manufacturer VBsemi Elec
Mfr. Part # IRF1310NSTRR-VB
LCSC Part # C7569111
Package TO-263
Customer #
Datasheet VBsemi Elec IRF1310NSTRR-VB
EasyEDA
ECCN EAR99
Description 100V 32mΩ@10V 2V 1PCSNChannel TO-263 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet VBsemi Elec IRF1310NSTRR-VB
RoHS
0 products found. Show Similar
In Stock: 53
WHS-HK: 0
WHS-ZH: 50
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $0.5552 $ 0.56
10+ $0.5435 $ 5.44
50+ $0.4807 $ 24.04
100+ $0.4734 $ 47.34
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.