Images are for reference only

VBsemi Elec IRFI740GPBF-VB

Manufacturer VBsemi Elec
Mfr. Part # IRFI740GPBF-VB
LCSC Part # C7568775
Package TO-220F
Customer #
Datasheet VBsemi Elec IRFI740GPBF-VB
EasyEDA
ECCN EAR99
Description 650V 680mΩ@10V 3.5V 1PCSNChannel TO-220F MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet VBsemi Elec IRFI740GPBF-VB
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 10
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $0.6764 $ 0.68
10+ $0.6633 $ 6.63
50+ $0.5844 $ 29.22
100+ $0.5756 $ 57.56
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.