5% OFF
Images are for reference only

VBsemi Elec IRL1104PBF-VB

Manufacturer VBsemi Elec
Mfr. Part # IRL1104PBF-VB
LCSC Part # C7568892
Package TO-220
Customer #
Datasheet VBsemi Elec IRL1104PBF-VB
EasyEDA
ECCN EAR99
Description 40V 6mΩ@10V 2V 1PCSNChannel TO-220 MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet VBsemi Elec IRL1104PBF-VB
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $ 0.4819 $0.5072 $ 0.48
10+ $ 0.4720 $0.4968 $ 4.72
50+ $ 0.4153 $0.4371 $ 20.77
100+ $ 0.4082 $0.4296 $ 40.82
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.