UNI-ROYAL MS122WF100MT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MS122WF100MT4E |
| LCSC Part # | C68609 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 2W 2512 |
| Description | 10mΩ ±1% 2W Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0935 | $ 0.47 |
50+ | $ 0.0751 | $ 3.76 |
150+ | $ 0.0659 | $ 9.89 |
500+ | $ 0.059 | $ 29.50 |
2,500+ | $ 0.0503 | $ 125.75 |
4,000+ | $ 0.0475 | $ 190.00 |
Standard Packaging 4000/Full
Reel | ||