Images are for reference only

CCO(Chian Chia Elec) MF1/4W-1.8KΩ±1% T

Manufacturer CCO(Chian Chia Elec)
Mfr. Part # MF1/4W-1.8KΩ±1% T
LCSC Part # C119329
Package Plugin,D2.3xL6.5mm
Customer #
Datasheet CCO(Chian Chia Elec) MF1/4W-1.8KΩ±1% T
EasyEDA
ECCN -
Description Metal Film Resistors 1.8kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.3xL6.5mm Through Hole Resistors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet CCO(Chian Chia Elec) MF1/4W-1.8KΩ±1% T
RoHS
0 products found. Show Similar
In Stock: 600
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 600
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 5000
Qty. Unit Price Ext. Price
50+ $0.0076 $ 0.38
500+ $0.0062 $ 3.10
1500+ $0.0054 $ 8.10
5000+ $0.0049 $ 24.50
25000+ $0.0045 $ 112.50
50000+ $0.0043 $ 215.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.