Images are for reference only
EDA Models

CCO(Chian Chia Elec) MF1/8W-9.1Ω±1% T

Manufacturer
Mfr. Part #
MF1/8W-9.1Ω±1% T
LCSC Part #
C119135
Package
Through Hole,D1.8xL3.2mm
Customer #
Key Attributes
RES 9.1Ω ±1% 125mW Through Hole,D1.8xL3.2mm
Description
9.1Ω 125mW 150V Metal Film Resistor ±100ppm/℃ ±1% Through Hole,D1.8xL3.2mm Through Hole Resistors RoHS
Datasheet pdf icon CCO(Chian Chia Elec) MF1/8W-9.1Ω±1% T

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer CCO(Chian Chia Elec)
Package Through Hole,D1.8xL3.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon CCO(Chian Chia Elec) MF1/8W-9.1Ω±1% T
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 5000
Sales Unit Piece
In-Stock: 850
850 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0082 $ 0.41
500+
$ 0.0065 $ 3.25
1,500+
$ 0.0056 $ 8.40
5,000+
$ 0.005 $ 25.00
25,000+
$ 0.0045 $ 112.50
50,000+
$ 0.0042 $ 210.00
Standard Packaging 5000/Full Box
Better price for more quantity?
$