Images are for reference only

Omron Electronics XC5D-4821

Manufacturer Omron Electronics
Mfr. Part # XC5D-4821
LCSC Part # C2896780
Package Plugin,P=2.54mm
Customer #
EasyEDA
ECCN EAR99
Description 2.54mm 3 -55℃~+125℃ Straight Female 2A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Board-to-Board and Backplane Connector
RoHS
0 products found. Show Similar
In Stock: 52
WHS-HK: 0
WHS-ZH: 52
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $1.3397 $ 1.34
10+ $1.1383 $ 11.38
30+ $1.0279 $ 30.84
100+ $0.8832 $ 88.32
500+ $0.828 $ 414.00
1000+ $0.8026 $ 802.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.