Images are for reference only

FH (Guangdong Fenghua Advanced Tech) 0603B153K500NT

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # 0603B153K500NT
LCSC Part # C1596
Package 0603
Customer #
Datasheet FH (Guangdong Fenghua Advanced Tech) 0603B153K500NT
EasyEDA
ECCN -
Description 50V 15nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet FH (Guangdong Fenghua Advanced Tech) 0603B153K500NT
RoHS
0 products found. Show Similar
In Stock: 78900
WHS-HK: 0
WHS-ZH: 67700
WHS-JS: 11200
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
100+ $0.0039 $ 0.39
1000+ $0.0031 $ 3.10
4000+ $0.0024 $ 9.60
8000+ $0.0022 $ 17.60
48000+ $0.0019 $ 91.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.