Images are for reference only

FH-BK(Guangdong Fenghua Bangke Elec) 0805B104M500NT

Manufacturer FH-BK(Guangdong Fenghua Bangke Elec)
Mfr. Part # 0805B104M500NT
LCSC Part # C2830720
Package 0805
Customer #
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 0805B104M500NT
EasyEDA
ECCN -
Description 50V 100nF ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 0805B104M500NT
RoHS
0 products found. Show Similar
In Stock: 700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 700
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
100+ $0.0051 $ 0.51
1000+ $0.0041 $ 4.10
4000+ $0.0033 $ 13.20
8000+ $0.0029 $ 23.20
48000+ $0.0026 $ 124.80
100000+ $0.0025 $ 250.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.