Images are for reference only

FH-BK(Guangdong Fenghua Bangke Elec) 1206B332M102NT

Manufacturer FH-BK(Guangdong Fenghua Bangke Elec)
Mfr. Part # 1206B332M102NT
LCSC Part # C2830708
Package 1206
Customer #
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1206B332M102NT
EasyEDA
ECCN -
Description 1kV 3.3nF ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1206B332M102NT
RoHS
0 products found. Show Similar
In Stock: 2050
WHS-HK: 0
WHS-ZH: 2050
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0138 $ 0.69
500+ $0.0112 $ 5.60
3000+ $0.0086 $ 25.80
6000+ $0.0078 $ 46.80
24000+ $0.007 $ 168.00
51000+ $0.0066 $ 336.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.