FH 1206B225K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B225K500NT |
| LCSC Part # | C410824 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X7R 1206 |
| Description | 50V 2.2uF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,980 
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0323 | $ 0.65 |
200+ | $ 0.0256 | $ 5.12 |
600+ | $ 0.0218 | $ 13.08 |
3,000+ | $ 0.0178 | $ 53.40 |
9,000+ | $ 0.0158 | $ 142.20 |
21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$