2% OFF
Images are for reference only

HRE CGA1206X7R104K101NT

Manufacturer HRE
Mfr. Part # CGA1206X7R104K101NT
LCSC Part # C7503481
Package 1206
Customer #
EasyEDA
ECCN -
Description 100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS
0 products found. Show Similar
In Stock: 95000
WHS-HK: 0
WHS-ZH: 43350
WHS-JS: 51650
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $ 0.0090 $0.0091 $ 0.45
500+ $ 0.0071 $0.0072 $ 3.55
3000+ $ 0.0061 $0.0062 $ 18.30
6000+ $ 0.0055 $0.0056 $ 33.00
24000+ $ 0.0049 $0.005 $ 117.60
51000+ $0.0047 $ 239.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.