2% OFF
Images are for reference only

HRE CSA0603X5R226M6R3JT

Manufacturer HRE
Mfr. Part # CSA0603X5R226M6R3JT
LCSC Part # C3015158
Package 0603
Customer #
Datasheet HRE CSA0603X5R226M6R3JT
EasyEDA
ECCN -
Description 6.3V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet HRE CSA0603X5R226M6R3JT
RoHS
0 products found. Show Similar
In Stock: 55000
WHS-HK: 0
WHS-ZH: 34450
WHS-JS: 20550
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
50+ $ 0.0080 $0.0081 $ 0.40
500+ $ 0.0064 $0.0065 $ 3.20
1500+ $ 0.0055 $0.0056 $ 8.25
4000+ $0.0047 $ 18.80
24000+ $0.0042 $ 100.80
48000+ $0.0039 $ 187.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.