Images are for reference only

Murata Electronics GRM31A7U2H222JW31D

Manufacturer Murata Electronics
Mfr. Part # GRM31A7U2H222JW31D
LCSC Part # C162456
Package 1206
Customer #
Datasheet Murata Electronics GRM31A7U2H222JW31D
EasyEDA
ECCN EAR99
Description 500V 2.2nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Murata Electronics GRM31A7U2H222JW31D
RoHS
0 products found. Show Similar
In Stock: 3660
WHS-HK: 0
WHS-ZH: 3660
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0877 $ 0.44
50+ $0.0719 $ 3.60
150+ $0.0641 $ 9.62
500+ $0.0582 $ 29.10
2500+ $0.0534 $ 133.50
4000+ $0.0511 $ 204.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.