Images are for reference only

Walsin Tech Corp 1808B102K302CT

Manufacturer Walsin Tech Corp
Mfr. Part # 1808B102K302CT
LCSC Part # C304029
Package 1808
Customer #
Datasheet Walsin Tech Corp 1808B102K302CT
EasyEDA
ECCN EAR99
Description 3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Walsin Tech Corp 1808B102K302CT
RoHS
0 products found. Show Similar
In Stock: 30
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 30
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
10+ $0.0598 $ 0.60
100+ $0.049 $ 4.90
300+ $0.0437 $ 13.11
1000+ $0.038 $ 38.00
5000+ $0.0348 $ 174.00
10000+ $0.0332 $ 332.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.