Images are for reference only

AKER SMA-019200-ABY2T0

Manufacturer AKER
Mfr. Part # SMA-019200-ABY2T0
LCSC Part # C7430179
Package SMD2016-4P
Customer #
Datasheet AKER SMA-019200-ABY2T0
EasyEDA
ECCN
Description 1.8V 19.2MHz SMD2016-4P Oscillators ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Oscillators
Datasheet AKER SMA-019200-ABY2T0
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3000
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $0.7354 $ 0.74
10+ $0.6027 $ 6.03
30+ $0.5355 $ 16.07
100+ $0.4699 $ 46.99
500+ $0.4296 $ 214.80
1000+ $0.4088 $ 408.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.