Images are for reference only

KYX K3A500003.320

Manufacturer KYX
Mfr. Part # K3A500003.320
LCSC Part # C19076897
Package SMD3225-4P
Customer #
Datasheet KYX K3A500003.320
EasyEDA
ECCN -
Description 1.8V~3.3V 50MHz SMD3225-4P Oscillators ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Oscillators
Datasheet KYX K3A500003.320
RoHS
0 products found. Show Similar
In Stock: 174
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 174
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $0.5565 $ 0.56
10+ $0.4588 $ 4.59
30+ $0.41 $ 12.30
100+ $0.3612 $ 36.12
500+ $0.3316 $ 165.80
1000+ $0.3168 $ 316.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.