Images are for reference only

IRONCHIP JMT1808R

Manufacturer IRONCHIP
Mfr. Part # JMT1808R
LCSC Part # C376000
Package QFN-40
Customer #
Datasheet IRONCHIP JMT1808R
EasyEDA
ECCN -
Description 32KB 2.5KB FLASH 2.45V~5.5V 51Series 73.728MHz QFN-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Single Chip Microcomputer/Microcontroller/Microcontroller Units (MCUs/MPUs/SOCs)
Datasheet IRONCHIP JMT1808R
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 60
Qty. Unit Price Ext. Price
1+ $1.0922 $ 1.09
10+ $0.9236 $ 9.24
30+ $0.8326 $ 24.98
100+ $0.7282 $ 72.82
500+ $0.6819 $ 340.95
1000+ $0.661 $ 661.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.