Images are for reference only

BC(Bao Cheng Elec) BC43-4R7M(CD)

Manufacturer BC(Bao Cheng Elec)
Mfr. Part # BC43-4R7M(CD)
LCSC Part # C237995
Package SMD,4.3x4.8mm
Customer #
Datasheet BC(Bao Cheng Elec) BC43-4R7M(CD)
EasyEDA
ECCN EAR99
Description 1.7A 4.7uH ±20% SMD,4.3x4.8mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet BC(Bao Cheng Elec) BC43-4R7M(CD)
RoHS
0 products found. Show Similar
In Stock: 1405
WHS-HK: 0
WHS-ZH: 1405
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.0744 $ 0.37
50+ $0.0607 $ 3.04
150+ $0.0538 $ 8.07
1500+ $0.0487 $ 73.05
3000+ $0.0445 $ 133.50
4500+ $0.0425 $ 191.25
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.