Images are for reference only

BOCHEN(Chengdu Guosheng Tech) 3386P-1-204

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # 3386P-1-204
LCSC Part # C330587
Package Plugin
Customer #
Datasheet BOCHEN(Chengdu Guosheng Tech) 3386P-1-204
EasyEDA
ECCN -
Description ±10% 200kΩ Plugin Variable Resistors/Potentiometers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
Datasheet BOCHEN(Chengdu Guosheng Tech) 3386P-1-204
RoHS
0 products found. Show Similar
In Stock: 15
WHS-HK: 0
WHS-ZH: 15
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.3507 $ 1.75
50+ $0.288 $ 14.40
150+ $0.2485 $ 37.28
500+ $0.215 $ 107.50
2500+ $0.2001 $ 500.25
5000+ $0.1911 $ 955.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.