Images are for reference only

MORNSUN Guangzhou S& T K7803-1000R3L

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K7803-1000R3L
LCSC Part # C192405
Package SIP,17.5x11.5mm
Customer #
Datasheet MORNSUN Guangzhou S& T K7803-1000R3L
EasyEDA
ECCN EAR99
Description 3.3V 1A 6V~36V DC-DC 90% SIP,17.5x11.5mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K7803-1000R3L
RoHS
0 products found. Show Similar
In Stock: 27
WHS-HK: 0
WHS-ZH: 27
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 44
Qty. Unit Price Ext. Price
1+ $2.7682 $ 2.77
10+ $2.4326 $ 24.33
44+ $2.2341 $ 98.30
88+ $2.0313 $ 178.75
528+ $1.9379 $ 1023.21
1056+ $1.897 $ 2003.23
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.