Images are for reference only

MORNSUN Guangzhou S& T WRB0515S-1WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # WRB0515S-1WR2
LCSC Part # C187812
Package SIP,22x9.5mm
Customer #
Datasheet MORNSUN Guangzhou S& T WRB0515S-1WR2
EasyEDA
ECCN EAR99
Description 15V 67mA 4.5V~9V 1W DC-DC 75% SIP,22x9.5mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T WRB0515S-1WR2
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 10
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 20
Qty. Unit Price Ext. Price
1+ $5.1292 $ 5.13
10+ $4.4288 $ 44.29
30+ $4.0027 $ 120.08
100+ $3.6437 $ 364.37
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.