Images are for reference only

MORNSUN Guangzhou S& T WRF2403S-3WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # WRF2403S-3WR2
LCSC Part # C59636
Package SIP,22x9.5mm
Customer #
Datasheet MORNSUN Guangzhou S& T WRF2403S-3WR2
EasyEDA
ECCN EAR99
Description 3.3V 758mA 18V~36V 3W DC-DC 74% SIP,22x9.5mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T WRF2403S-3WR2
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 22
Qty. Unit Price Ext. Price
1+ $6.5107 $ 6.51
10+ $5.7084 $ 57.08
30+ $5.2173 $ 156.52
100+ $4.8067 $ 480.67
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.