ROQANG RVE1A471M0810
| Manufacturer | ROQANGAsian Brands |
| MPN | RVE1A471M0810 |
| LCSC Part # | C310836 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 430mΩ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4Φ ~ 18Φ, 105℃, 2000-hour life guaranteed
- Low ESR capacitor
- High-density SMT PCB design
- RoHS compliant
In-Stock: 4,540
4,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0708 | $ 0.35 |
| 50+ | $ 0.0631 | $ 3.16 |
| 150+ | $ 0.0592 | $ 8.88 |
| 500+ | $ 0.0475 | $ 23.75 |
| 2,500+ | $ 0.0451 | $ 112.75 |
| 5,000+ | $ 0.044 | $ 220.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 430mΩ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4Φ ~ 18Φ, 105℃, 2000-hour life guaranteed
- Low ESR capacitor
- High-density SMT PCB design
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



