ROQANG RVE1J470M0810
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVE1J470M0810 |
| LCSC Part # | C310840 |
| Package | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V SMD |
| Description | 47uF ±20% 63V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D8xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,560 
4,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0682 $ 0.0498 | $ 0.50 |
100+ | $ 0.0551 $ 0.0403 | $ 4.03 |
500+ | $ 0.0429 $ 0.0314 | $ 15.70 |
1,000+ | $ 0.038 $ 0.0278 | $ 27.80 |
5,000+ | $ 0.034 $ 0.0249 | $ 124.50 |
10,000+ | $ 0.0321 $ 0.0235 | $ 235.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$