Images are for reference only

ROQANG VT0J101M0505

Manufacturer ROQANG
Mfr. Part # VT0J101M0505
LCSC Part # C239258
Package SMD,D5xL5.4mm
Customer #
EasyEDA
ECCN -
Description 100uF 6.3V 40mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
RoHS
0 products found. Show Similar
In Stock: 29720
WHS-HK: 0
WHS-ZH: 28080
WHS-JS: 1640
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $0.0287 $ 0.57
200+ $0.0233 $ 4.66
1000+ $0.0178 $ 17.80
2000+ $0.0161 $ 32.20
10000+ $0.0145 $ 145.00
20000+ $0.0137 $ 274.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.