ROQANG VT1C102M1010
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1C102M1010 |
| LCSC Part # | C310843 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V SMD |
| Description | 1000uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7,980 
7,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1028 $ 0.0977 | $ 0.49 |
50+ | $ 0.0851 $ 0.0809 | $ 4.05 |
150+ | $ 0.0762 $ 0.0724 | $ 10.86 |
500+ | $ 0.0613 $ 0.0583 | $ 29.15 |
2,500+ | $ 0.056 $ 0.0532 | $ 133.00 |
5,000+ | $ 0.0534 $ 0.0508 | $ 254.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$