ROQANG VT1J470M0810
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1J470M0810 |
| LCSC Part # | C310852 |
| Package | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V SMD |
| Description | 47uF ±20% 63V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D8xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7,195 
7,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0775 $ 0.0620 | $ 0.31 |
50+ | $ 0.0622 $ 0.0498 | $ 2.49 |
150+ | $ 0.0546 $ 0.0437 | $ 6.56 |
500+ | $ 0.0442 $ 0.0354 | $ 17.70 |
2,500+ | $ 0.0396 $ 0.0317 | $ 79.25 |
5,000+ | $ 0.0373 $ 0.0299 | $ 149.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$