Images are for reference only

Sinopower Semicon SM4364NAKPC-TRG

Manufacturer Sinopower Semicon
Mfr. Part # SM4364NAKPC-TRG
LCSC Part # C353951
Package PDFN-8(5x6)
Customer #
Datasheet Sinopower Semicon SM4364NAKPC-TRG
EasyEDA
ECCN EAR99
Description 30V 60A 5.7mΩ@10V,40A 50W 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet Sinopower Semicon SM4364NAKPC-TRG
RoHS
0 products found. Show Similar
In Stock: 415
WHS-HK: 0
WHS-ZH: 415
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.2637 $ 1.32
50+ $0.2135 $ 10.68
150+ $0.1921 $ 28.82
500+ $0.1653 $ 82.65
2500+ $0.1533 $ 383.25
4000+ $0.1462 $ 584.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.