LIMING 49MD-8.00-20-10-10/A
| Manufacturer |
LIMING
Asian Brands |
| Mfr. Part # | 49MD-8.00-20-10-10/A |
| LCSC Part # | C240996 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF SMD |
| Description | Crystal 8MHz ±10ppm 20pF HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now