Manufacturer | UNI-ROYAL(Uniroyal Elec) |
Mfr. Part # | TC0525B2003T5E |
LCSC Part # | C171686 |
Package | 0805 |
Customer # | |
Datasheet | UNI-ROYAL(Uniroyal Elec) TC0525B2003T5E |
EasyEDA | |
ECCN | - |
Description | 250mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 200kΩ 0805 Chip Resistor - Surface Mount ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Datasheet | UNI-ROYAL(Uniroyal Elec) TC0525B2003T5E | |
RoHS | ||
0
products found.
Show Similar
|