Images are for reference only

HJ Tech 17-0040-002

Manufacturer HJ Tech
Mfr. Part # 17-0040-002
LCSC Part # C6800649
Package Plugin,P=2.54mm
Customer #
Datasheet HJ Tech 17-0040-002
EasyEDA
ECCN -
Description Gold 2.5mm 8P 2.54mm 双排 2x4P Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet HJ Tech 17-0040-002
RoHS
0 products found. Show Similar
In Stock: 365
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 365
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.3207 $ 1.60
50+ $0.258 $ 12.90
150+ $0.2312 $ 34.68
500+ $0.1977 $ 98.85
2500+ $0.1828 $ 457.00
5000+ $0.1738 $ 869.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.