Images are for reference only

Samtec TSW-109-07-G-D

Manufacturer Samtec
Mfr. Part # TSW-109-07-G-D
LCSC Part # C6340091
Package Plugin,P=2.54mm
Customer #
Datasheet Samtec TSW-109-07-G-D
EasyEDA
ECCN EAR99
Description Gold Straight 18P -55℃~+125℃ 2.54mm 双排 Black Phosphor bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet Samtec TSW-109-07-G-D
RoHS
0 products found. Show Similar
In Stock: 8
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $2.0364 $ 2.04
10+ $1.7611 $ 17.61
30+ $1.588 $ 47.64
100+ $1.4119 $ 141.19
500+ $1.332 $ 666.00
1000+ $1.2979 $ 1297.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.