Images are for reference only

JILN JL2EDGKA-50806G01

Manufacturer JILN
Mfr. Part # JL2EDGKA-50806G01
LCSC Part # C1509687
Package P=5.08mm
Customer #
Datasheet JILN JL2EDGKA-50806G01
EasyEDA
ECCN -
Description 300V 15A 6 -40℃~+105℃ 1 12~28 5.08mm 1x6P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet JILN JL2EDGKA-50806G01
RoHS
0 products found. Show Similar
In Stock: 2054
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2054
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 150
Qty. Unit Price Ext. Price
1+ $0.3655 $ 0.37
10+ $0.3208 $ 3.21
30+ $0.2999 $ 9.00
100+ $0.2775 $ 27.75
500+ $0.2641 $ 132.05
1000+ $0.2581 $ 258.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.