SRD MPP155J2W1909168LC
| Manufacturer | SRDAsian Brands |
| MPN | MPP155J2W1909168LC |
| LCSC Part # | C409660 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5uF ±5% 450V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 235
235 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1495$ 0.1421 | $ 0.71 |
| 50+ | $ 0.1222$ 0.1161 | $ 5.81 |
| 150+ | $ 0.1085$ 0.1031 | $ 15.47 |
| 500+ | $ 0.0848$ 0.0806 | $ 40.30 |
| 2,500+ | $ 0.0766$ 0.0728 | $ 182.00 |
| 5,000+ | $ 0.0725$ 0.0689 | $ 344.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



