LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE B23B392KJ5B0105085050EOJ product image
  • B23B392KJ5B0105085050EOJ thumbnail 1
  • B23B392KJ5B0105085050EOJ thumbnail 2
  • B23B392KJ5B0105085050EOJ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STE B23B392KJ5B0105085050EOJRoHS

Manufacturer
STEAsian Brands
MPN
B23B392KJ5B0105085050EOJ
LCSC Part #
C2893298
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 3.9nF ±10% 1.25kV TH
Datasheetpdf iconSTE B23B392KJ5B0105085050EOJ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerSTE
PackagingThrough Hole,P=7.5mm
Capacitance3.9nF
Voltage Rating1.25kV
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
Not available now