Images are for reference only

XIAMEN FARATRONIC C322J563J60C000

Manufacturer XIAMEN FARATRONIC
Mfr. Part # C322J563J60C000
LCSC Part # C7462657
Package Plugin,P=15mm
Customer #
Datasheet XIAMEN FARATRONIC C322J563J60C000
EasyEDA
ECCN -
Description -40℃~+105℃ ±5% 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet XIAMEN FARATRONIC C322J563J60C000
RoHS
0 products found. Show Similar
In Stock: 895
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 895
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.0835 $ 0.42
50+ $0.0734 $ 3.67
150+ $0.0683 $ 10.25
500+ $0.0645 $ 32.25
2500+ $0.0614 $ 153.50
5000+ $0.0599 $ 299.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.