Images are for reference only
EDA Models

BOCHEN WXD3-13-2W 100K

Manufacturer
BOCHEN
Asian Brands
Mfr. Part #
WXD3-13-2W 100K
LCSC Part #
C127115
Package
-
Customer #
Key Attributes
POT 100kΩ
Description
±5% ±100ppm/℃ 2W 100kΩ Trimmer Potentiometers RoHS
Datasheet pdf icon BOCHEN WXD3-13-2W 100K

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers
Manufacturer BOCHEN
Package -
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon BOCHEN WXD3-13-2W 100K
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 20
Sales Unit Piece
In-Stock: 3
3 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.0537 $ 1.05
10+
$ 1.0289 $ 10.29
30+
$ 1.0135 $ 30.41
100+
$ 0.9965 $ 99.65
Standard Packaging 20/Full Box
Better price for more quantity?
$