Images are for reference only

BOURNS 3269W-1-503LF

Manufacturer BOURNS
Mfr. Part # 3269W-1-503LF
LCSC Part # C6674854
Package -
Customer #
Datasheet BOURNS 3269W-1-503LF
EasyEDA
ECCN EAR99
Description ±10% ±100ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Potentiometers, Variable Resistors
Datasheet BOURNS 3269W-1-503LF
RoHS
0 products found. Show Similar
In-Stock: 80
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tube: 100
Qty. Unit Price Ext. Price
1+ $ 4.5096 $ 4.51
10+ $ 3.9353 $ 39.35
30+ $ 3.5938 $ 107.81
100+ $ 3.2492 $ 324.92
500+ $ 3.0903 $ 1545.15
1000+ $ 3.0179 $ 3017.90
Inquiry for more quantity
WHS-South: 80
WHS-North: 0
WHS-HK: 0