Chilisin BPSC000707404R7MS0
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BPSC000707404R7MS0 |
| LCSC Part # | C142027 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.4A 22mΩ SMD |
| Description | 2.7A SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1829 | $ 0.91 |
50+ | $ 0.1419 | $ 7.10 |
150+ | $ 0.1243 | $ 18.65 |
1,000+ | $ 0.1024 | $ 102.40 |
2,000+ | $ 0.0926 | $ 185.20 |
5,000+ | $ 0.0868 | $ 434.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$