API Delevan 5022R-823G
| Manufacturer | |
| Mfr. Part # | 5022R-823G |
| LCSC Part # | C17590655 |
| Package | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 295mA 3.9Ω SMD,13.2x6.4mm |
| Description | 82uH ±2% 3.9Ω SMD,13.2x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.2x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.3732 | $ 14.37 |
200+ | $ 5.7358 | $ 1147.16 |
500+ | $ 5.5437 | $ 2771.85 |
800+ | $ 5.4492 | $ 4359.36 |
Standard Packaging 800/Full
Reel | ||