BOURNS PM5022-101K-RC
| Manufacturer | |
| Mfr. Part # | PM5022-101K-RC |
| LCSC Part # | C7261516 |
| Package | SMD,18.3x14mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.7A 190mΩ SMD,18.3x14mm |
| Description | 100uH ±10% 190mΩ SMD,18.3x14mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,18.3x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8265 | $ 0.83 |
250+ | $ 0.3306 | $ 82.65 |
500+ | $ 0.3196 | $ 159.80 |
1,000+ | $ 0.3133 | $ 313.30 |
Standard Packaging 250/Full
Reel | ||