Images are for reference only

COILMX MS0320-R47M

Manufacturer COILMX
Mfr. Part # MS0320-R47M
LCSC Part # C18163562
Package SMD,3.5x3.2x2mm
Customer #
Datasheet COILMX MS0320-R47M
EasyEDA
ECCN -
Description 5A 470nH Molding Choke ±20% 6A SMD,3.5x3.2x2mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet COILMX MS0320-R47M
RoHS
0 products found. Show Similar
In Stock: 2994
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2994
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $0.4105 $ 0.41
10+ $0.331 $ 3.31
30+ $0.296 $ 8.88
100+ $0.253 $ 25.30
500+ $0.2339 $ 116.95
1000+ $0.2228 $ 222.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.