Images are for reference only

COILMX MS0418-2R2M

Manufacturer COILMX
Mfr. Part # MS0418-2R2M
LCSC Part # C18163569
Package SMD,4.4x4.2x1.8mm
Customer #
Datasheet COILMX MS0418-2R2M
EasyEDA
ECCN -
Description 3A 2.2uH Molding Choke ±20% 5A SMD,4.4x4.2x1.8mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet COILMX MS0418-2R2M
RoHS
0 products found. Show Similar
In Stock: 2985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.2736 $ 1.37
50+ $0.2202 $ 11.01
150+ $0.1973 $ 29.60
500+ $0.1687 $ 84.35
3000+ $0.156 $ 468.00
6000+ $0.1483 $ 889.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.