Images are for reference only

COILMX MS0520-4R7M

Manufacturer COILMX
Mfr. Part # MS0520-4R7M
LCSC Part # C18163580
Package SMD,5.45x5.2x2mm
Customer #
Datasheet COILMX MS0520-4R7M
EasyEDA
ECCN -
Description 3.5A 4.7uH Molding Choke ±20% 4A SMD,5.45x5.2x2mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet COILMX MS0520-4R7M
RoHS
0 products found. Show Similar
In Stock: 1985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $0.171 $ 0.86
50+ $0.1376 $ 6.88
150+ $0.1233 $ 18.50
500+ $0.1054 $ 52.70
2000+ $0.0975 $ 195.00
4000+ $0.0927 $ 370.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.